Part Details for AR06CTBV7321N by Viking Tech Corp
Overview of AR06CTBV7321N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTBV7321N
AR06CTBV7321N CAD Models
AR06CTBV7321N Part Data Attributes
|
AR06CTBV7321N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTBV7321N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTBV7321N
This table gives cross-reference parts and alternative options found for AR06CTBV7321N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTBV7321N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0610C7321R5E | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTBV7321N vs TP0610C7321R5E |
CRT1206-CW-7321ELF | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06CTBV7321N vs CRT1206-CW-7321ELF |
TP0610C7321RCE | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTBV7321N vs TP0610C7321RCE |
CAR12067.32KOHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06CTBV7321N vs CAR12067.32KOHMS0.25%10PPMHP |
WF12W7321CTL | RESISTOR, THIN FILM, 0.125W, 0.25%, 10ppm, 7320ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AR06CTBV7321N vs WF12W7321CTL |
AR06CTBV7321 | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTBV7321N vs AR06CTBV7321 |
RTX067321CBP4 | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | AR06CTBV7321N vs RTX067321CBP4 |
RT1206CRB137K32L | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CTBV7321N vs RT1206CRB137K32L |
TP0610C7321T5E | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTBV7321N vs TP0610C7321T5E |
RTX067321CBTP | Fixed Resistor, Thin Film, 0.25W, 7320ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | AR06CTBV7321N vs RTX067321CBTP |