Part Details for AR06CTBV2103N by Viking Tech Corp
Overview of AR06CTBV2103N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTBV2103N
AR06CTBV2103N CAD Models
AR06CTBV2103N Part Data Attributes
|
AR06CTBV2103N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTBV2103N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTBV2103N
This table gives cross-reference parts and alternative options found for AR06CTBV2103N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTBV2103N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73H2BTTE2103C10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 210000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CTBV2103N vs RN73H2BTTE2103C10 |
AR06CBBV2103 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CTBV2103N vs AR06CBBV2103 |
RT1206CRB10210KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CTBV2103N vs RT1206CRB10210KL |
RT1206CRB13210KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CTBV2103N vs RT1206CRB13210KL |
RNCF1206CKT210K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CTBV2103N vs RNCF1206CKT210K |
WF12W2103CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CTBV2103N vs WF12W2103CTLQ |
SF12W2103CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CTBV2103N vs SF12W2103CTLQ |
RT1206CRB07210KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CTBV2103N vs RT1206CRB07210KL |
WF12W2103CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CTBV2103N vs WF12W2103CALQ |
RNCF1206CTT210K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CTBV2103N vs RNCF1206CTT210K |