Part Details for AR06CTBV1203N by Viking Tech Corp
Overview of AR06CTBV1203N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTBV1203N
AR06CTBV1203N CAD Models
AR06CTBV1203N Part Data Attributes
|
AR06CTBV1203N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTBV1203N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 9.02 | |
Category CO2 Kg | 4.54 | |
CO2 | 40.9508 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTBV1203N
This table gives cross-reference parts and alternative options found for AR06CTBV1203N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTBV1203N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTBV1203 | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTBV1203N vs AR06CTBV1203 |
NTRH12C1203BTRF | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06CTBV1203N vs NTRH12C1203BTRF |
HPTF1206-TN-1203CT | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06CTBV1203N vs HPTF1206-TN-1203CT |
RNCF1206CKT120K | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTBV1203N vs RNCF1206CKT120K |
WF12W1203CALQ | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTBV1203N vs WF12W1203CALQ |
CRT1206-CW-1203EAS | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06CTBV1203N vs CRT1206-CW-1203EAS |
RNCF1206CTT120K | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTBV1203N vs RNCF1206CTT120K |
SF12W1203CTLQ | Fixed Resistor, Thin Film, 0.125W, 120000ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTBV1203N vs SF12W1203CTLQ |
RT1206CRB10120KL | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CTBV1203N vs RT1206CRB10120KL |
CRT1206-CW-1203ELF | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06CTBV1203N vs CRT1206-CW-1203ELF |