Part Details for AR06CPC3W5113 by Token Electronics Industry Co Ltd
Overview of AR06CPC3W5113 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CPC3W5113
AR06CPC3W5113 CAD Models
AR06CPC3W5113 Part Data Attributes
|
AR06CPC3W5113
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CPC3W5113
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CPC3W5113
This table gives cross-reference parts and alternative options found for AR06CPC3W5113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CPC3W5113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2B5113C | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06CPC3W5113 vs RN73F2B5113C |
RN12C5113CT5-25 | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06CPC3W5113 vs RN12C5113CT5-25 |
AR06CTRC3W5113 | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CPC3W5113 vs AR06CTRC3W5113 |
RMT12R-511K-C25 | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | AR06CPC3W5113 vs RMT12R-511K-C25 |
TC0625C5113E4E | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CPC3W5113 vs TC0625C5113E4E |
TC0625C5113ECE | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CPC3W5113 vs TC0625C5113ECE |
RN12C5113CT1-25 | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06CPC3W5113 vs RN12C5113CT1-25 |
TC0625C5113T5E | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CPC3W5113 vs TC0625C5113T5E |
AR06CTRC3W5113N | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CPC3W5113 vs AR06CTRC3W5113N |
TC0625C5113T4E | Fixed Resistor, Thin Film, 0.125W, 511000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CPC3W5113 vs TC0625C5113T4E |