Part Details for AR06CPC3V2430N by Token Electronics Industry Co Ltd
Overview of AR06CPC3V2430N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CPC3V2430N
AR06CPC3V2430N CAD Models
AR06CPC3V2430N Part Data Attributes
|
AR06CPC3V2430N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CPC3V2430N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CPC3V2430N
This table gives cross-reference parts and alternative options found for AR06CPC3V2430N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CPC3V2430N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTRC3V2430N | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CPC3V2430N vs AR06CTRC3V2430N |
AR06CBCV2430N | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06CPC3V2430N vs AR06CBCV2430N |
RT1206CRD10243RL | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06CPC3V2430N vs RT1206CRD10243RL |
NTRH12C2430CTRF | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06CPC3V2430N vs NTRH12C2430CTRF |
AR06CBCO2430N | Fixed Resistor, Thin Film, 0.333W, 243ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06CPC3V2430N vs AR06CBCO2430N |
239061152431L | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AR06CPC3V2430N vs 239061152431L |
RTX062430CDTP | Fixed Resistor, Thin Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06CPC3V2430N vs RTX062430CDTP |
AR06CTCO2430 | Fixed Resistor, Thin Film, 0.3333W, 243ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CPC3V2430N vs AR06CTCO2430 |
WF12R2430CTL | RESISTOR, THIN FILM, 0.25W, 0.25%, 25ppm, 243ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06CPC3V2430N vs WF12R2430CTL |
RN73H2BTTD2430C25 | Fixed Resistor, Metal Film, 0.25W, 243ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06CPC3V2430N vs RN73H2BTTD2430C25 |