Part Details for AR06CPC2V2102N by Token Electronics Industry Co Ltd
Overview of AR06CPC2V2102N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CPC2V2102N
AR06CPC2V2102N CAD Models
AR06CPC2V2102N Part Data Attributes
|
AR06CPC2V2102N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CPC2V2102N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CPC2V2102N
This table gives cross-reference parts and alternative options found for AR06CPC2V2102N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CPC2V2102N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206CKC21K0 | Fixed Resistor, Thin Film, 0.33W, 21000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CPC2V2102N vs RNCH1206CKC21K0 |
AR06CBDV2102 | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CPC2V2102N vs AR06CBDV2102 |
RNCH1206CTC21K0 | Fixed Resistor, Thin Film, 0.33W, 21000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CPC2V2102N vs RNCH1206CTC21K0 |
CRT1206-CZ-2102ELF | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06CPC2V2102N vs CRT1206-CZ-2102ELF |
TP0650C2102T5E | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CPC2V2102N vs TP0650C2102T5E |
239041152103L | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06CPC2V2102N vs 239041152103L |
AR06CBDO2102N | Fixed Resistor, Thin Film, 0.333W, 21000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06CPC2V2102N vs AR06CBDO2102N |
AR06CTRC2V2102 | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CPC2V2102N vs AR06CTRC2V2102 |
RN73H2BTTD2102C50 | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06CPC2V2102N vs RN73H2BTTD2102C50 |
RT1206CRE1021KL | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06CPC2V2102N vs RT1206CRE1021KL |