There are no models available for this part yet.
Overview of AR06CBSV5360N by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR06CBSV5360N by Viking Tech Corp
Part Data Attributes for AR06CBSV5360N by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
536 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for AR06CBSV5360N
This table gives cross-reference parts and alternative options found for AR06CBSV5360N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBSV5360N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206536OHMS0.25%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06CBSV5360N vs CAR1206536OHMS0.25%5PPMHP |
NTRH12C5360STRF | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | AR06CBSV5360N vs NTRH12C5360STRF |
AR06CTSV5360N | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06CBSV5360N vs AR06CTSV5360N |
AR06CBSV5360 | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CBSV5360N vs AR06CBSV5360 |
WF12Z5360CALQ | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CBSV5360N vs WF12Z5360CALQ |
CRT1206-CV-5360ELF | Fixed Resistor, Thin Film, 0.25W, 536ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06CBSV5360N vs CRT1206-CV-5360ELF |
RT1206CRA10536RL | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CBSV5360N vs RT1206CRA10536RL |
RNCF1206CTY536R | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CBSV5360N vs RNCF1206CTY536R |
RT1206CRA07536RL | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CBSV5360N vs RT1206CRA07536RL |
HPTF1206-TP-5360CT | Fixed Resistor, Thin Film, 0.25W, 536ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06CBSV5360N vs HPTF1206-TP-5360CT |