Part Details for AR06CBNW1501 by Viking Tech Corp
Overview of AR06CBNW1501 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBNW1501
AR06CBNW1501 CAD Models
AR06CBNW1501 Part Data Attributes
|
AR06CBNW1501
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBNW1501
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CBNW1501
This table gives cross-reference parts and alternative options found for AR06CBNW1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBNW1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12061.5KOHMS0.25%15PPM | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | AR06CBNW1501 vs CAR12061.5KOHMS0.25%15PPM |
NTR12C1501NTRF | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CBNW1501 vs NTR12C1501NTRF |
TE06F152CT | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06CBNW1501 vs TE06F152CT |
PRC1206TC15W1.5K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | AR06CBNW1501 vs PRC1206TC15W1.5K+-0.25% |
NTR12C1501NTR1KF | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | AR06CBNW1501 vs NTR12C1501NTR1KF |
AR12061K5+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06CBNW1501 vs AR12061K5+-0.25%TCR15 |
PRC1206TTC15W1.5K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | AR06CBNW1501 vs PRC1206TTC15W1.5K+-0.25% |
AR06CTNW1501 | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CBNW1501 vs AR06CTNW1501 |
TE06F152CC | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06CBNW1501 vs TE06F152CC |
RN73D2BB1501C | Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06CBNW1501 vs RN73D2BB1501C |