Part Details for AR06CBDO3481 by Viking Tech Corp
Overview of AR06CBDO3481 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBDO3481
AR06CBDO3481 CAD Models
AR06CBDO3481 Part Data Attributes
|
AR06CBDO3481
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBDO3481
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 9.02 | |
Category CO2 Kg | 4.54 | |
CO2 | 40.9508 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 1333-86-4, 50-00-0, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CBDO3481
This table gives cross-reference parts and alternative options found for AR06CBDO3481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBDO3481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CBDV3481 | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CBDO3481 vs AR06CBDV3481 |
AR06CTDV3481 | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CBDO3481 vs AR06CTDV3481 |
RT1206CRE133K48L | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CBDO3481 vs RT1206CRE133K48L |
WF12Q3481CTLQ | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CBDO3481 vs WF12Q3481CTLQ |
RN73H2BTTE3481C50 | Fixed Resistor, Metal Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06CBDO3481 vs RN73H2BTTE3481C50 |
NTRH13C3481DTRF | Fixed Resistor, Thin Film, 0.333W, 3480ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06CBDO3481 vs NTRH13C3481DTRF |
CAR12063.48KOHMS0.25%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06CBDO3481 vs CAR12063.48KOHMS0.25%50PPMHP |
RT1206CRE073K48L | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CBDO3481 vs RT1206CRE073K48L |
TP0650C3481T5E | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CBDO3481 vs TP0650C3481T5E |
NTRH12C3481DTRF | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CBDO3481 vs NTRH12C3481DTRF |