Part Details for AR06CBD1R10N by Viking Tech Corp
Overview of AR06CBD1R10N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBD1R10N
AR06CBD1R10N CAD Models
AR06CBD1R10N Part Data Attributes
|
AR06CBD1R10N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBD1R10N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 1.1ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CBD1R10N
This table gives cross-reference parts and alternative options found for AR06CBD1R10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBD1R10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC1206TTC50W1.1R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1.1ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | AR06CBD1R10N vs PRC1206TTC50W1.1R+-0.25% |
AR06CTD1R10N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1.1ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | AR06CBD1R10N vs AR06CTD1R10N |
RMT12R-1R1-C50 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1.1ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | AR06CBD1R10N vs RMT12R-1R1-C50 |
RN12C1R10CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1.1ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | AR06CBD1R10N vs RN12C1R10CT5-50 |
AR06CPC2W1R10N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1.1ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | AR06CBD1R10N vs AR06CPC2W1R10N |
NTR12C1R10DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1.1ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06CBD1R10N vs NTR12C1R10DTRF |
AR06CTRC2W1R10N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1.1ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | AR06CBD1R10N vs AR06CTRC2W1R10N |
CAR12061.1OHMS0.25%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1.1ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | AR06CBD1R10N vs CAR12061.1OHMS0.25%50PPM |
TFCR1206-8W-C-1R10CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1.1ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06CBD1R10N vs TFCR1206-8W-C-1R10CT |
RN73G2B1R10C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1.1ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | AR06CBD1R10N vs RN73G2B1R10C |