Part Details for AR06CBD1274 by Viking Tech Corp
Overview of AR06CBD1274 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBD1274
AR06CBD1274 CAD Models
AR06CBD1274 Part Data Attributes
|
AR06CBD1274
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBD1274
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CBD1274
This table gives cross-reference parts and alternative options found for AR06CBD1274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBD1274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2BB1274C | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06CBD1274 vs RN73G2BB1274C |
AR06CTRC2W1274N | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CBD1274 vs AR06CTRC2W1274N |
PRC1206TC50W1.27M+-0.25% | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06CBD1274 vs PRC1206TC50W1.27M+-0.25% |
AR12061M27+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06CBD1274 vs AR12061M27+-0.25%TCR50 |
RT1206C127450PPM | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | AR06CBD1274 vs RT1206C127450PPM |
CAR12061.27MOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06CBD1274 vs CAR12061.27MOHMS0.25%50PPM |
RN12C1274CT5-50 | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06CBD1274 vs RN12C1274CT5-50 |
AR06CTD1274 | Fixed Resistor, Thin Film, 0.5W, 1270000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06CBD1274 vs AR06CTD1274 |
RN73G2B1274C | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06CBD1274 vs RN73G2B1274C |
PRC1206TTC50W1.27M+-0.25% | Fixed Resistor, Thin Film, 0.125W, 1270000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06CBD1274 vs PRC1206TTC50W1.27M+-0.25% |