Part Details for AR06CBD1024 by Viking Tech Corp
Overview of AR06CBD1024 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBD1024
AR06CBD1024 CAD Models
AR06CBD1024 Part Data Attributes
|
AR06CBD1024
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBD1024
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CBD1024
This table gives cross-reference parts and alternative options found for AR06CBD1024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBD1024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206CKC1M02 | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CBD1024 vs RNCF1206CKC1M02 |
RN12C1024CT1-50 | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06CBD1024 vs RN12C1024CT1-50 |
AR06CPC2W1024 | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CBD1024 vs AR06CPC2W1024 |
AR06CTRC2W1024N | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CBD1024 vs AR06CTRC2W1024N |
AR06CPC2W1024N | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CBD1024 vs AR06CPC2W1024N |
AR06CBD1024N | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06CBD1024 vs AR06CBD1024N |
NTR12C1024DTR1KF | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06CBD1024 vs NTR12C1024DTR1KF |
AR06CTD1024 | Fixed Resistor, Thin Film, 0.5W, 1020000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06CBD1024 vs AR06CTD1024 |
RMT12R-1M02-C50 | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06CBD1024 vs RMT12R-1M02-C50 |
RN73G2BB1024C | Fixed Resistor, Thin Film, 0.125W, 1020000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06CBD1024 vs RN73G2BB1024C |