Part Details for AR06CBCO0750 by Viking Tech Corp
Overview of AR06CBCO0750 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBCO0750
AR06CBCO0750 CAD Models
AR06CBCO0750 Part Data Attributes
|
AR06CBCO0750
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBCO0750
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 75ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CBCO0750
This table gives cross-reference parts and alternative options found for AR06CBCO0750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBCO0750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239065157509L | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | AR06CBCO0750 vs 239065157509L |
TP0625C750JRCE | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CBCO0750 vs TP0625C750JRCE |
RTX0675R0CDP3 | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06CBCO0750 vs RTX0675R0CDP3 |
SF12R75R0CTLQ | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CBCO0750 vs SF12R75R0CTLQ |
TP0625C750JTCE | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CBCO0750 vs TP0625C750JTCE |
RT1206CRD0775RL | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CBCO0750 vs RT1206CRD0775RL |
AR06CTCV0750N | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06CBCO0750 vs AR06CTCV0750N |
RN73H2BTTD75R0C25 | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06CBCO0750 vs RN73H2BTTD75R0C25 |
NTRH12C75R0CTRF | Fixed Resistor, Thin Film, 0.25W, 75ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CBCO0750 vs NTRH12C75R0CTRF |
AR06CBCO0750N | Fixed Resistor, Thin Film, 0.333W, 75ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06CBCO0750 vs AR06CBCO0750N |