Part Details for AR06CBBW4022 by Viking Tech Corp
Overview of AR06CBBW4022 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBBW4022
AR06CBBW4022 CAD Models
AR06CBBW4022 Part Data Attributes
|
AR06CBBW4022
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBBW4022
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CBBW4022
This table gives cross-reference parts and alternative options found for AR06CBBW4022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBBW4022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06CTBW4022 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CBBW4022 vs AR06CTBW4022 |
PRC1206TC10W40.2K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | AR06CBBW4022 vs PRC1206TC10W40.2K+-0.25% |
UPTF1206-8W-N-4022CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CBBW4022 vs UPTF1206-8W-N-4022CT |
TE06E4022CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CBBW4022 vs TE06E4022CB |
AR120640K2+-0.25%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 1206, | AR06CBBW4022 vs AR120640K2+-0.25%TCR10 |
TE06E4022CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CBBW4022 vs TE06E4022CT |
RN73C2BB4022C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CBBW4022 vs RN73C2BB4022C |
CAR120640.2KOHMS0.25%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | AR06CBBW4022 vs CAR120640.2KOHMS0.25%10PPM |
TE06E4022CC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CBBW4022 vs TE06E4022CC |
NTR12C4022BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 40200ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06CBBW4022 vs NTR12C4022BTRF |