Part Details for AR06CBBW3830 by Viking Tech Corp
Overview of AR06CBBW3830 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBBW3830
AR06CBBW3830 CAD Models
AR06CBBW3830 Part Data Attributes
|
AR06CBBW3830
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBBW3830
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 383ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 383 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CBBW3830
This table gives cross-reference parts and alternative options found for AR06CBBW3830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBBW3830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1206-8W-N-3830CT-1K | Fixed Resistor, Thin Film, 0.125W, 383ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06CBBW3830 vs UPTF1206-8W-N-3830CT-1K |
SF12W3830CALQ | Fixed Resistor, Thin Film, 0.125W, 383ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CBBW3830 vs SF12W3830CALQ |
PRC1206TC10W383R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 383ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06CBBW3830 vs PRC1206TC10W383R+-0.25% |
RT1206C383010PPM | Fixed Resistor, Thin Film, 0.125W, 383ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | AR06CBBW3830 vs RT1206C383010PPM |
TE06E3830CT | Fixed Resistor, Thin Film, 0.125W, 383ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06CBBW3830 vs TE06E3830CT |
AR06CTBW3830 | Fixed Resistor, Thin Film, 0.125W, 383ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CBBW3830 vs AR06CTBW3830 |
NTR12C3830BTR1KF | Fixed Resistor, Thin Film, 0.125W, 383ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06CBBW3830 vs NTR12C3830BTR1KF |
TE06E3830CB | Fixed Resistor, Thin Film, 0.125W, 383ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06CBBW3830 vs TE06E3830CB |
NTR12C3830BTRF | Fixed Resistor, Thin Film, 0.125W, 383ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CBBW3830 vs NTR12C3830BTRF |