Part Details for AR06CBBV88R7 by Viking Tech Corp
Overview of AR06CBBV88R7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBBV88R7
AR06CBBV88R7 CAD Models
AR06CBBV88R7 Part Data Attributes
|
AR06CBBV88R7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBBV88R7
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 88.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CBBV88R7
This table gives cross-reference parts and alternative options found for AR06CBBV88R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBBV88R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-CW-88R7ELF | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06CBBV88R7 vs CRT1206-CW-88R7ELF |
AR06CBBV88R7N | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06CBBV88R7 vs AR06CBBV88R7N |
WF12W88R7CTLQ | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CBBV88R7 vs WF12W88R7CTLQ |
TP0610C887JTCE | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CBBV88R7 vs TP0610C887JTCE |
239085158879L | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | AR06CBBV88R7 vs 239085158879L |
RTX0688R7CBP4 | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | AR06CBBV88R7 vs RTX0688R7CBP4 |
RTX0688R7CBP3 | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | AR06CBBV88R7 vs RTX0688R7CBP3 |
RT1206CRB1088R7L | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06CBBV88R7 vs RT1206CRB1088R7L |
RT1206CRB0788R7L | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CBBV88R7 vs RT1206CRB0788R7L |
RT1206CRB1388R7L | Fixed Resistor, Thin Film, 0.25W, 88.7ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CBBV88R7 vs RT1206CRB1388R7L |