Part Details for AR06CBBV2320N by Viking Tech Corp
Overview of AR06CBBV2320N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBBV2320N
AR06CBBV2320N CAD Models
AR06CBBV2320N Part Data Attributes
|
AR06CBBV2320N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBBV2320N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 232 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CBBV2320N
This table gives cross-reference parts and alternative options found for AR06CBBV2320N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBBV2320N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR1206232OHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06CBBV2320N vs CAR1206232OHMS0.25%10PPMHP |
TP0610C2320TCE | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CBBV2320N vs TP0610C2320TCE |
RN73H2BTTD2320C10 | Fixed Resistor, Metal Film, 0.25W, 232ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06CBBV2320N vs RN73H2BTTD2320C10 |
WF12W2320CALQ | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CBBV2320N vs WF12W2320CALQ |
WF12W2320CTL | Fixed Resistor, Thin Film, 0.125W, 232ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AR06CBBV2320N vs WF12W2320CTL |
TP0610C2320T5E | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CBBV2320N vs TP0610C2320T5E |
RTX062320CBTP | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | AR06CBBV2320N vs RTX062320CBTP |
RN73H2BTTE2320C10 | Fixed Resistor, Metal Film, 0.25W, 232ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06CBBV2320N vs RN73H2BTTE2320C10 |
RT1206CRB07232RL | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CBBV2320N vs RT1206CRB07232RL |
RTX062320CBP2 | Fixed Resistor, Thin Film, 0.25W, 232ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | AR06CBBV2320N vs RTX062320CBP2 |