Part Details for AR06BTSW1652N by Viking Tech Corp
Overview of AR06BTSW1652N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTSW1652N
AR06BTSW1652N CAD Models
AR06BTSW1652N Part Data Attributes
|
AR06BTSW1652N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTSW1652N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTSW1652N
This table gives cross-reference parts and alternative options found for AR06BTSW1652N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTSW1652N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06ATSW1652 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BTSW1652N vs AR06ATSW1652 |
AR06BPC7W1652 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTSW1652N vs AR06BPC7W1652 |
TE06D1652BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BTSW1652N vs TE06D1652BC |
RN73A2B16K5ATG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 16500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | AR06BTSW1652N vs RN73A2B16K5ATG |
SF12Z1652ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BTSW1652N vs SF12Z1652ATLQ |
AR06ATRC7W1652 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTSW1652N vs AR06ATRC7W1652 |
PRC1206TC5W16.5K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTSW1652N vs PRC1206TC5W16.5K+-0.1% |
PRC1206TC5W16.5K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTSW1652N vs PRC1206TC5W16.5K+-0.05% |
RT1206B16525PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTSW1652N vs RT1206B16525PPM |
AR06BBSW1652N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTSW1652N vs AR06BBSW1652N |