Part Details for AR06BTSW1602 by Viking Tech Corp
Overview of AR06BTSW1602 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTSW1602
AR06BTSW1602 CAD Models
AR06BTSW1602 Part Data Attributes
|
AR06BTSW1602
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTSW1602
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTSW1602
This table gives cross-reference parts and alternative options found for AR06BTSW1602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTSW1602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC1206TTC5W16K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTSW1602 vs PRC1206TTC5W16K+-0.1% |
RN73B2BB1602A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BTSW1602 vs RN73B2BB1602A |
UPTF1206-8W-P-1602BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BTSW1602 vs UPTF1206-8W-P-1602BT-1K |
NTR12B1602STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTSW1602 vs NTR12B1602STR1KF |
AR06ABSW1602N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTSW1602 vs AR06ABSW1602N |
AR06BPC7W1602 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTSW1602 vs AR06BPC7W1602 |
PRC1206TTC5W16K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTSW1602 vs PRC1206TTC5W16K+-0.05% |
NTR12B1602STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06BTSW1602 vs NTR12B1602STRF |
RN73A2B16KBTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 16000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | AR06BTSW1602 vs RN73A2B16KBTG |
AR120616K+-0.05%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1206, | AR06BTSW1602 vs AR120616K+-0.05%TCR5 |