Part Details for AR06BTSV7320N by Viking Tech Corp
Overview of AR06BTSV7320N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTSV7320N
AR06BTSV7320N CAD Models
AR06BTSV7320N Part Data Attributes
|
AR06BTSV7320N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTSV7320N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTSV7320N
This table gives cross-reference parts and alternative options found for AR06BTSV7320N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTSV7320N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2B732RATG | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTSV7320N vs RP73A2B732RATG |
RP73A2B732RBTDG | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTSV7320N vs RP73A2B732RBTDG |
RP73A2B732RBTD | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTSV7320N vs RP73A2B732RBTD |
WF12Z7320BALQ | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTSV7320N vs WF12Z7320BALQ |
RN73H2BTTE7320B05 | Fixed Resistor, Metal Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTSV7320N vs RN73H2BTTE7320B05 |
RT1206BRA07732RL | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTSV7320N vs RT1206BRA07732RL |
RT1206WRA13732RL | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTSV7320N vs RT1206WRA13732RL |
RN73H2BTTD7320B05 | Fixed Resistor, Metal Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTSV7320N vs RN73H2BTTD7320B05 |
RT1206WRA07732RL | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTSV7320N vs RT1206WRA07732RL |
RT1206BRA10732RL | Fixed Resistor, Thin Film, 0.25W, 732ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTSV7320N vs RT1206BRA10732RL |