Datasheets
AR06BTRC7W7230N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.125W, 723ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,

Part Details for AR06BTRC7W7230N by Token Electronics Industry Co Ltd

Overview of AR06BTRC7W7230N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR06BTRC7W7230N

AR06BTRC7W7230N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR06BTRC7W7230N Part Data Attributes

AR06BTRC7W7230N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR06BTRC7W7230N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.125W, 723ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.125 W
Resistance 723 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for AR06BTRC7W7230N

This table gives cross-reference parts and alternative options found for AR06BTRC7W7230N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC7W7230N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RN73B2BTD7230A MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 723ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP AR06BTRC7W7230N vs RN73B2BTD7230A
CAR1206723OHMS0.1%5PPM Riedon Check for Price Fixed Resistor, Thin Film, 0.125W, 723ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, AR06BTRC7W7230N vs CAR1206723OHMS0.1%5PPM
NTR12A7230STR1KF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 723ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, AR06BTRC7W7230N vs NTR12A7230STR1KF
AR06BPC7W7230 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 723ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, AR06BTRC7W7230N vs AR06BPC7W7230
UPTF1206-8W-P-7230AT-1K VENKEL LTD Check for Price Fixed Resistor, Thin Film, 0.125W, 723ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP AR06BTRC7W7230N vs UPTF1206-8W-P-7230AT-1K
AR06BPC7W7230N Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 723ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, AR06BTRC7W7230N vs AR06BPC7W7230N
AR1206723R+-0.05%TCR5 SRT Resistor Technology Gmbh Check for Price Fixed Resistor, Thin Film, 0.125W, 723ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1206, AR06BTRC7W7230N vs AR1206723R+-0.05%TCR5
AR06BTRC7W7230 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 723ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, AR06BTRC7W7230N vs AR06BTRC7W7230
NTR12A7230STRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 723ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP AR06BTRC7W7230N vs NTR12A7230STRF
AR06ATRC7W7230 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 723ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, AR06BTRC7W7230N vs AR06ATRC7W7230

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06BTRC7W7230N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06BTRC7W7230N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR06BTRC7W7230N would you like to use for your alert(s)?
  • Please alert me when AR06BTRC7W7230N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06BTRC7W7230N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06BTRC7W7230N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06BTRC7W7230N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06BTRC7W7230N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06BTRC7W7230N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: