Part Details for AR06BTRC7W5831 by Token Electronics Industry Co Ltd
Overview of AR06BTRC7W5831 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC7W5831
AR06BTRC7W5831 CAD Models
AR06BTRC7W5831 Part Data Attributes
|
AR06BTRC7W5831
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC7W5831
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 5830ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5830 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC7W5831
This table gives cross-reference parts and alternative options found for AR06BTRC7W5831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC7W5831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF12Z5831BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5830ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BTRC7W5831 vs SF12Z5831BTLQ |
NTR12A5831STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5830ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTRC7W5831 vs NTR12A5831STR1KF |
RN73B2BTD5831A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5830ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BTRC7W5831 vs RN73B2BTD5831A |
UPTF1206-8W-P-5831AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5830ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BTRC7W5831 vs UPTF1206-8W-P-5831AT |
UPTF1206-8W-P-5831BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5830ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BTRC7W5831 vs UPTF1206-8W-P-5831BT |
AR06BPC7W5831N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5830ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTRC7W5831 vs AR06BPC7W5831N |
AR06ATRC7W5831N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5830ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | AR06BTRC7W5831 vs AR06ATRC7W5831N |
RN73B2BB5831B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5830ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BTRC7W5831 vs RN73B2BB5831B |
SF12Z5831BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5830ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BTRC7W5831 vs SF12Z5831BALQ |
RN73B2BTD5831B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5830ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | AR06BTRC7W5831 vs RN73B2BTD5831B |