Part Details for AR06BTRC7W1642 by Token Electronics Industry Co Ltd
Overview of AR06BTRC7W1642 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC7W1642
AR06BTRC7W1642 CAD Models
AR06BTRC7W1642 Part Data Attributes
|
AR06BTRC7W1642
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC7W1642
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 16400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC7W1642
This table gives cross-reference parts and alternative options found for AR06BTRC7W1642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC7W1642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06APC7W1642 | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC7W1642 vs AR06APC7W1642 |
AR06BPC7W1642N | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC7W1642 vs AR06BPC7W1642N |
AR06APC7W1642N | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC7W1642 vs AR06APC7W1642N |
SF12Z1642AALQ | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC7W1642 vs SF12Z1642AALQ |
AR06ATRC7W1642 | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC7W1642 vs AR06ATRC7W1642 |
AR06ATRC7W1642N | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC7W1642 vs AR06ATRC7W1642N |
AR06BTRC7W1642N | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC7W1642 vs AR06BTRC7W1642N |
AR06BPC7W1642 | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC7W1642 vs AR06BPC7W1642 |
RN73B2BB1642A | Fixed Resistor, Thin Film, 0.125W, 16400ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTRC7W1642 vs RN73B2BB1642A |