AR06BTRC6W2212
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,

Overview of AR06BTRC6W2212 by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR06BTRC6W2212 by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR06BTRC6W2212 by Token Electronics Industry Co Ltd

AR06BTRC6W2212
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.125 W
Resistance
22100 Ω
Resistor Type
FIXED RESISTOR
Series
AR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. AR06BTRC6W2212
    Token Electronics Industry Co Ltd
    Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
    VS

Alternate Parts for AR06BTRC6W2212

This table gives cross-reference parts and alternative options found for AR06BTRC6W2212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC6W2212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMT12R-22K1-B10 Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, RFE International Inc AR06BTRC6W2212 vs RMT12R-22K1-B10
AR120622K1+-0.1%TCR10 Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206, SRT Resistor Technology Gmbh AR06BTRC6W2212 vs AR120622K1+-0.1%TCR10
RN73C2BB2212A Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR06BTRC6W2212 vs RN73C2BB2212A
RT1206A221210PPM Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, Synton-Tech Corp AR06BTRC6W2212 vs RT1206A221210PPM
AR06ATRC6W2212N Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06BTRC6W2212 vs AR06ATRC6W2212N
TE06E2212AC Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AR06BTRC6W2212 vs TE06E2212AC
RN73C2BB2212B Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR06BTRC6W2212 vs RN73C2BB2212B
TE06E2212AT Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AR06BTRC6W2212 vs TE06E2212AT
UPTF1206-8W-N-2212BT Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD AR06BTRC6W2212 vs UPTF1206-8W-N-2212BT
TE06E2212AB Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd AR06BTRC6W2212 vs TE06E2212AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06BTRC6W2212 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06BTRC6W2212 by Token Electronics Industry Co Ltd

  • Please alert me when AR06BTRC6W2212 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AR06BTRC6W2212 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06BTRC6W2212 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AR06BTRC6W2212 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06BTRC6W2212.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06BTRC6W2212 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: