Part Details for AR06BTRC6W1581N by Token Electronics Industry Co Ltd
Overview of AR06BTRC6W1581N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC6W1581N
AR06BTRC6W1581N CAD Models
AR06BTRC6W1581N Part Data Attributes
|
AR06BTRC6W1581N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC6W1581N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC6W1581N
This table gives cross-reference parts and alternative options found for AR06BTRC6W1581N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC6W1581N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2B1K58BTDF | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 1580ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BTRC6W1581N vs RN73C2B1K58BTDF |
RN73C2B1K58BTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 1580ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BTRC6W1581N vs RN73C2B1K58BTD |
TE06E1581AC | Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC6W1581N vs TE06E1581AC |
AR06BTBW1581 | Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTRC6W1581N vs AR06BTBW1581 |
AR06ATBW1581N | Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC6W1581N vs AR06ATBW1581N |
RN73C2BB1581A | Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTRC6W1581N vs RN73C2BB1581A |
RN73C2BB1581B | Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTRC6W1581N vs RN73C2BB1581B |
AR06ABBW1581 | Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTRC6W1581N vs AR06ABBW1581 |
AR06BBBW1581 | Fixed Resistor, Thin Film, 0.125W, 1580ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTRC6W1581N vs AR06BBBW1581 |
RN73C2B1K58ATDF | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 1580ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BTRC6W1581N vs RN73C2B1K58ATDF |