Part Details for AR06BTRC6W1323N by Token Electronics Industry Co Ltd
Overview of AR06BTRC6W1323N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC6W1323N
AR06BTRC6W1323N CAD Models
AR06BTRC6W1323N Part Data Attributes
|
AR06BTRC6W1323N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC6W1323N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 132000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 132000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC6W1323N
This table gives cross-reference parts and alternative options found for AR06BTRC6W1323N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC6W1323N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC6W1323 | Fixed Resistor, Thin Film, 0.125W, 132000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC6W1323N vs AR06BPC6W1323 |
SF12W1323ATLQ | Fixed Resistor, Thin Film, 0.125W, 132000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC6W1323N vs SF12W1323ATLQ |
AR06ATRC6W1323N | Fixed Resistor, Thin Film, 0.125W, 132000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC6W1323N vs AR06ATRC6W1323N |
AR06APC6W1323N | Fixed Resistor, Thin Film, 0.125W, 132000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC6W1323N vs AR06APC6W1323N |
RN73C2BTD1323A | Fixed Resistor, Thin Film, 0.125W, 132000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTRC6W1323N vs RN73C2BTD1323A |
SF12W1323BTLQ | Fixed Resistor, Thin Film, 0.125W, 132000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC6W1323N vs SF12W1323BTLQ |
AR06APC6W1323 | Fixed Resistor, Thin Film, 0.125W, 132000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC6W1323N vs AR06APC6W1323 |
RN73C2BB1323B | Fixed Resistor, Thin Film, 0.125W, 132000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTRC6W1323N vs RN73C2BB1323B |
AR1206132K+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.125W, 132000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BTRC6W1323N vs AR1206132K+-0.05%TCR10 |