Part Details for AR06BTRC3W4642N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3W4642N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3W4642N
AR06BTRC3W4642N CAD Models
AR06BTRC3W4642N Part Data Attributes
|
AR06BTRC3W4642N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3W4642N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC3W4642N
This table gives cross-reference parts and alternative options found for AR06BTRC3W4642N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3W4642N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2B4642A | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06BTRC3W4642N vs RN73F2B4642A |
AR06ABC4642 | Fixed Resistor, Thin Film, 0.5W, 46400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BTRC3W4642N vs AR06ABC4642 |
CAR120646.4KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06BTRC3W4642N vs CAR120646.4KOHMS0.05%25PPM |
AR06ATC4642 | Fixed Resistor, Thin Film, 0.5W, 46400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BTRC3W4642N vs AR06ATC4642 |
TC0625B4642T5E | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W4642N vs TC0625B4642T5E |
RT1206A464225PPM | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | AR06BTRC3W4642N vs RT1206A464225PPM |
TC0625B4642TCE | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W4642N vs TC0625B4642TCE |
TE06G4642AT | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC3W4642N vs TE06G4642AT |
NTRC12B4642CTRF | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06BTRC3W4642N vs NTRC12B4642CTRF |
UPTF1206-8W-E-4642AT-1K | Fixed Resistor, Thin Film, 0.125W, 46400ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTRC3W4642N vs UPTF1206-8W-E-4642AT-1K |