Datasheets
AR06BTRC3W31R2 by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,

Part Details for AR06BTRC3W31R2 by Token Electronics Industry Co Ltd

Overview of AR06BTRC3W31R2 by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR06BTRC3W31R2

AR06BTRC3W31R2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR06BTRC3W31R2 Part Data Attributes

AR06BTRC3W31R2 Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR06BTRC3W31R2 Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.125 W
Resistance 31.2 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for AR06BTRC3W31R2

This table gives cross-reference parts and alternative options found for AR06BTRC3W31R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3W31R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR12A31R2CTR1KF Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp AR06BTRC3W31R2 vs NTR12A31R2CTR1KF
NTRA12B31R2CTR1KQYF Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp AR06BTRC3W31R2 vs NTRA12B31R2CTR1KQYF
AR120631R2+-0.05%TCR25 Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, SRT Resistor Technology Gmbh AR06BTRC3W31R2 vs AR120631R2+-0.05%TCR25
AR06ATRC3W31R2N Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06BTRC3W31R2 vs AR06ATRC3W31R2N
AR06BTRC3W31R2N Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06BTRC3W31R2 vs AR06BTRC3W31R2N
TFCR1206-8W-E-31R2BT Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT VENKEL LTD AR06BTRC3W31R2 vs TFCR1206-8W-E-31R2BT
AR06BPC3W31R2N Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06BTRC3W31R2 vs AR06BPC3W31R2N
NTRA12A31R2CTRQYF Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp AR06BTRC3W31R2 vs NTRA12A31R2CTRQYF
RN73F2BTD31R2B Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR06BTRC3W31R2 vs RN73F2BTD31R2B
RN73F2BTD31R2A Fixed Resistor, Thin Film, 0.125W, 31.2ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR06BTRC3W31R2 vs RN73F2BTD31R2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06BTRC3W31R2 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06BTRC3W31R2 by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR06BTRC3W31R2 would you like to use for your alert(s)?
  • Please alert me when AR06BTRC3W31R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06BTRC3W31R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06BTRC3W31R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06BTRC3W31R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06BTRC3W31R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06BTRC3W31R2 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: