Part Details for AR06BTRC3W2102N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3W2102N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3W2102N
AR06BTRC3W2102N CAD Models
AR06BTRC3W2102N Part Data Attributes
|
AR06BTRC3W2102N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3W2102N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 21000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC3W2102N
This table gives cross-reference parts and alternative options found for AR06BTRC3W2102N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3W2102N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625B2102ECE | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W2102N vs TC0625B2102ECE |
AR06ATRC3W2102N | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC3W2102N vs AR06ATRC3W2102N |
RN73F2BB2102A | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTRC3W2102N vs RN73F2BB2102A |
CAR120621KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06BTRC3W2102N vs CAR120621KOHMS0.1%25PPM |
CPF1206A21KE1 | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3W2102N vs CPF1206A21KE1 |
RN12B2102CT-LF | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AR06BTRC3W2102N vs RN12B2102CT-LF |
NTRC12B2102CTRF | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06BTRC3W2102N vs NTRC12B2102CTRF |
TC0625A2102ECE | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W2102N vs TC0625A2102ECE |
TC0625B2102E4E | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W2102N vs TC0625B2102E4E |
RN12B2102CT1-25 | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06BTRC3W2102N vs RN12B2102CT1-25 |