Part Details for AR06BTRC3W1502N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3W1502N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3W1502N
AR06BTRC3W1502N CAD Models
AR06BTRC3W1502N Part Data Attributes
|
AR06BTRC3W1502N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3W1502N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC3W1502N
This table gives cross-reference parts and alternative options found for AR06BTRC3W1502N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3W1502N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06BTC1502 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BTRC3W1502N vs AR06BTC1502 |
AR06ABC1502 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 15000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR06BTRC3W1502N vs AR06ABC1502 |
RN73F2B1502A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AR06BTRC3W1502N vs RN73F2B1502A |
NTR12B1502CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTRC3W1502N vs NTR12B1502CTRF |
RNCS1206BTE15K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTRC3W1502N vs RNCS1206BTE15K0 |
TE06G153AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTRC3W1502N vs TE06G153AT |
TE06G1502BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTRC3W1502N vs TE06G1502BC |
RN73F2B1502B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06BTRC3W1502N vs RN73F2B1502B |
TE06G1502AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTRC3W1502N vs TE06G1502AT |
TC0625B1502E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 15000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BTRC3W1502N vs TC0625B1502E4E |