Part Details for AR06BTRC3W1073N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3W1073N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3W1073N
AR06BTRC3W1073N CAD Models
AR06BTRC3W1073N Part Data Attributes
|
AR06BTRC3W1073N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3W1073N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 107000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC3W1073N
This table gives cross-reference parts and alternative options found for AR06BTRC3W1073N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3W1073N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1206-8W-E-1073AT | Fixed Resistor, Thin Film, 0.125W, 107000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTRC3W1073N vs UPTF1206-8W-E-1073AT |
TC0625B1073E4E | Fixed Resistor, Thin Film, 0.125W, 107000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W1073N vs TC0625B1073E4E |
NTRC12B1073CTRF | Fixed Resistor, Thin Film, 0.125W, 107000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06BTRC3W1073N vs NTRC12B1073CTRF |
RN12B1073CT5-25 | Fixed Resistor, Thin Film, 0.125W, 107000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06BTRC3W1073N vs RN12B1073CT5-25 |
RMT12R-107K-B25 | Fixed Resistor, Thin Film, 0.125W, 107000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | AR06BTRC3W1073N vs RMT12R-107K-B25 |
RN73F2BTD1073A | Fixed Resistor, Thin Film, 0.125W, 107000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTRC3W1073N vs RN73F2BTD1073A |
RNCS1206BTE107K | Fixed Resistor, Thin Film, 0.125W, 107000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC3W1073N vs RNCS1206BTE107K |
PRC1206TC25W107K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 107000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BTRC3W1073N vs PRC1206TC25W107K+-0.05% |
AR06ABC1073N | Fixed Resistor, Thin Film, 0.125W, 107000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC3W1073N vs AR06ABC1073N |
TC0625B1073E5E | Fixed Resistor, Thin Film, 0.125W, 107000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W1073N vs TC0625B1073E5E |