Part Details for AR06BTRC3W0100 by Token Electronics Industry Co Ltd
Overview of AR06BTRC3W0100 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3W0100
AR06BTRC3W0100 CAD Models
AR06BTRC3W0100 Part Data Attributes
|
AR06BTRC3W0100
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3W0100
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC3W0100
This table gives cross-reference parts and alternative options found for AR06BTRC3W0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3W0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06G100AB | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC3W0100 vs TE06G100AB |
RN12B10R0CT5-25 | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06BTRC3W0100 vs RN12B10R0CT5-25 |
TC0625B100JTCE | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W0100 vs TC0625B100JTCE |
CPF1206A10RE1 | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3W0100 vs CPF1206A10RE1 |
AR06ATRC3W0100N | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC3W0100 vs AR06ATRC3W0100N |
TC0625A100JE4E | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W0100 vs TC0625A100JE4E |
AR06BPC3W0100N | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC3W0100 vs AR06BPC3W0100N |
TC0625B100JE5E | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W0100 vs TC0625B100JE5E |
TC0625A100JE5E | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W0100 vs TC0625A100JE5E |
TE06G100AC | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC3W0100 vs TE06G100AC |