Part Details for AR06BTRC3V7772N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3V7772N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3V7772N
AR06BTRC3V7772N CAD Models
AR06BTRC3V7772N Part Data Attributes
|
AR06BTRC3V7772N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3V7772N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 77700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 77700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC3V7772N
This table gives cross-reference parts and alternative options found for AR06BTRC3V7772N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3V7772N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12R7772ATLQ | Fixed Resistor, Thin Film, 0.25W, 77700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V7772N vs WF12R7772ATLQ |
CAR120677.7KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 77700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06BTRC3V7772N vs CAR120677.7KOHMS0.1%25PPMHP |
AR06BPC3V7772 | Fixed Resistor, Thin Film, 0.25W, 77700ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC3V7772N vs AR06BPC3V7772 |
RNCF1206ATE77K7 | Fixed Resistor, Thin Film, 0.33W, 77700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC3V7772N vs RNCF1206ATE77K7 |
RNCH1206BKE77K7 | Fixed Resistor, Thin Film, 0.33W, 77700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC3V7772N vs RNCH1206BKE77K7 |
SF12R7772BTLA | Fixed Resistor, Thin Film, 0.25W, 77700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V7772N vs SF12R7772BTLA |
SF12R7772BALQ | Fixed Resistor, Thin Film, 0.25W, 77700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V7772N vs SF12R7772BALQ |
RN73H2BTTE7772A25 | Fixed Resistor, Metal Film, 0.25W, 77700ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTRC3V7772N vs RN73H2BTTE7772A25 |
RN73H2BTTD7772B25 | Fixed Resistor, Thin Film, 0.25W, 77700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTRC3V7772N vs RN73H2BTTD7772B25 |
SF12R7772BTL | Fixed Resistor, Thin Film, 0.25W, 77700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V7772N vs SF12R7772BTL |