Part Details for AR06BTRC3V5692N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3V5692N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3V5692N
AR06BTRC3V5692N CAD Models
AR06BTRC3V5692N Part Data Attributes
|
AR06BTRC3V5692N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3V5692N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 56900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC3V5692N
This table gives cross-reference parts and alternative options found for AR06BTRC3V5692N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3V5692N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R5692ATL | Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V5692N vs SF12R5692ATL |
SF12R5692BTLQ | Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V5692N vs SF12R5692BTLQ |
RNCF1206BKE56K9 | Fixed Resistor, Thin Film, 0.33W, 56900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC3V5692N vs RNCF1206BKE56K9 |
SF12R5692BTL | Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V5692N vs SF12R5692BTL |
RN73H2BTTE5692A25 | Fixed Resistor, Metal Film, 0.25W, 56900ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTRC3V5692N vs RN73H2BTTE5692A25 |
RNCF1206BTE56K9 | Fixed Resistor, Thin Film, 0.33W, 56900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC3V5692N vs RNCF1206BTE56K9 |
RNCH1206BKE56K9 | Fixed Resistor, Thin Film, 0.33W, 56900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC3V5692N vs RNCH1206BKE56K9 |
WF12R5692BTLQ | Fixed Resistor, Thin Film, 0.25W, 56900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V5692N vs WF12R5692BTLQ |
RNCH1206BTE56K9 | Fixed Resistor, Thin Film, 0.33W, 56900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC3V5692N vs RNCH1206BTE56K9 |
RN73H2BTTD5692B25 | Fixed Resistor, Metal Film, 0.25W, 56900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTRC3V5692N vs RN73H2BTTD5692B25 |