Part Details for AR06BTRC3V4220N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3V4220N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3V4220N
AR06BTRC3V4220N CAD Models
AR06BTRC3V4220N Part Data Attributes
|
AR06BTRC3V4220N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3V4220N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC3V4220N
This table gives cross-reference parts and alternative options found for AR06BTRC3V4220N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3V4220N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBCO4220 | Fixed Resistor, Thin Film, 0.3333W, 422ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTRC3V4220N vs AR06BBCO4220 |
WF12R4220ATLQ | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V4220N vs WF12R4220ATLQ |
TP0625B4220T5E | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3V4220N vs TP0625B4220T5E |
239061144221L | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTRC3V4220N vs 239061144221L |
AR06BTCO4220N | Fixed Resistor, Thin Film, 0.333W, 422ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC3V4220N vs AR06BTCO4220N |
RP73F2B422RBTN | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | TE Connectivity | AR06BTRC3V4220N vs RP73F2B422RBTN |
AR06ATCV4220N | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC3V4220N vs AR06ATCV4220N |
RP73F2B422RBTDG | Fixed Resistor, Thin Film, 0.25W, 422ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3V4220N vs RP73F2B422RBTDG |
RN73H2BTTD4220B25 | Fixed Resistor, Metal Film, 0.25W, 422ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06BTRC3V4220N vs RN73H2BTTD4220B25 |
RTW30D1206A4220-RG70 | Fixed Resistor, Thin Film, 0.333W, 422ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06BTRC3V4220N vs RTW30D1206A4220-RG70 |