Part Details for AR06BTRC3V3882N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3V3882N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3V3882N
AR06BTRC3V3882N CAD Models
AR06BTRC3V3882N Part Data Attributes
|
AR06BTRC3V3882N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3V3882N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 38800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 38800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC3V3882N
This table gives cross-reference parts and alternative options found for AR06BTRC3V3882N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3V3882N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR120638.8KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 38800ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06BTRC3V3882N vs CAR120638.8KOHMS0.1%25PPMHP |
SF12R3882ATLA | Fixed Resistor, Thin Film, 0.25W, 38800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V3882N vs SF12R3882ATLA |
SF12R3882BTLQ | Fixed Resistor, Thin Film, 0.25W, 38800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V3882N vs SF12R3882BTLQ |
SF12R3882BTLA | Fixed Resistor, Thin Film, 0.25W, 38800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V3882N vs SF12R3882BTLA |
RNCH1206BTE38K8 | Fixed Resistor, Thin Film, 0.33W, 38800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC3V3882N vs RNCH1206BTE38K8 |
RN73H2BTTD3882B25 | Fixed Resistor, Thin Film, 0.25W, 38800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTRC3V3882N vs RN73H2BTTD3882B25 |
SF12R3882ATLQ | Fixed Resistor, Thin Film, 0.25W, 38800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V3882N vs SF12R3882ATLQ |
WF12R3882AALQ | Fixed Resistor, Thin Film, 0.25W, 38800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V3882N vs WF12R3882AALQ |
SF12R3882AALQ | Fixed Resistor, Thin Film, 0.25W, 38800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V3882N vs SF12R3882AALQ |
RN73H2BTTE3882A25 | Fixed Resistor, Metal Film, 0.25W, 38800ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTRC3V3882N vs RN73H2BTTE3882A25 |