Part Details for AR06BTRC3V3791 by Token Electronics Industry Co Ltd
Overview of AR06BTRC3V3791 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3V3791
AR06BTRC3V3791 CAD Models
AR06BTRC3V3791 Part Data Attributes
|
AR06BTRC3V3791
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3V3791
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 3790ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3790 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC3V3791
This table gives cross-reference parts and alternative options found for AR06BTRC3V3791. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3V3791, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R3791ATL | Fixed Resistor, Thin Film, 0.25W, 3790ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V3791 vs SF12R3791ATL |
WF12R3791BALQ | Fixed Resistor, Thin Film, 0.25W, 3790ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V3791 vs WF12R3791BALQ |
RT1206BRD073K79L | Fixed Resistor, Thin Film, 0.25W, 3790ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR06BTRC3V3791 vs RT1206BRD073K79L |
WF12R3791AALQ | Fixed Resistor, Thin Film, 0.25W, 3790ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V3791 vs WF12R3791AALQ |
SF12R3791BALQ | Fixed Resistor, Thin Film, 0.25W, 3790ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V3791 vs SF12R3791BALQ |
WF12R3791BTL | Fixed Resistor, Thin Film, 0.25W, 3790ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06BTRC3V3791 vs WF12R3791BTL |
NTRA12HB3791CTRQYF | Fixed Resistor, Thin Film, 0.25W, 3790ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTRC3V3791 vs NTRA12HB3791CTRQYF |
RNCF1206BTE3K79 | Fixed Resistor, Thin Film, 0.33W, 3790ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC3V3791 vs RNCF1206BTE3K79 |
RN73H2BTTE3791B25 | Fixed Resistor, Metal Film, 0.25W, 3790ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTRC3V3791 vs RN73H2BTTE3791B25 |
NTRA12HA3791CTRQYF | Fixed Resistor, Thin Film, 0.25W, 3790ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTRC3V3791 vs NTRA12HA3791CTRQYF |