Part Details for AR06BTRC3V2490 by Token Electronics Industry Co Ltd
Overview of AR06BTRC3V2490 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3V2490
AR06BTRC3V2490 CAD Models
AR06BTRC3V2490 Part Data Attributes
|
AR06BTRC3V2490
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3V2490
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC3V2490
This table gives cross-reference parts and alternative options found for AR06BTRC3V2490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3V2490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239061142491L | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTRC3V2490 vs 239061142491L |
RP73PF2B249RBTD | Fixed Resistor, Thin Film, 0.33W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3V2490 vs RP73PF2B249RBTD |
RT1206WRD07249RL | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTRC3V2490 vs RT1206WRD07249RL |
NTRA12HA2490CTRQYF | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTRC3V2490 vs NTRA12HA2490CTRQYF |
WF12R2490ATLQ | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V2490 vs WF12R2490ATLQ |
RN73H2BTTD2490A25 | Fixed Resistor, Metal Film, 0.25W, 249ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTRC3V2490 vs RN73H2BTTD2490A25 |
ARG06BTC2490 | Fixed Resistor, CHIP | Viking Tech Corp | AR06BTRC3V2490 vs ARG06BTC2490 |
SF12R2490ATL | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V2490 vs SF12R2490ATL |
RP73PF2B249RBTG | Fixed Resistor, Thin Film, 0.33W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3V2490 vs RP73PF2B249RBTG |
NTRA12HB2490CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 249ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTRC3V2490 vs NTRA12HB2490CTR1KQYF |