Part Details for AR06BTRC3V1501N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3V1501N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3V1501N
AR06BTRC3V1501N CAD Models
AR06BTRC3V1501N Part Data Attributes
|
AR06BTRC3V1501N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3V1501N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC3V1501N
This table gives cross-reference parts and alternative options found for AR06BTRC3V1501N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3V1501N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HB1501CTRQYF | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTRC3V1501N vs NTRA12HB1501CTRQYF |
RP73F2B1K5ATD | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3V1501N vs RP73F2B1K5ATD |
SF12R1501BTLQ | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC3V1501N vs SF12R1501BTLQ |
TP0625B1501R5E | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3V1501N vs TP0625B1501R5E |
CRT1206-AY-1501ELF | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06BTRC3V1501N vs CRT1206-AY-1501ELF |
AR06BPC3V1501N | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC3V1501N vs AR06BPC3V1501N |
RT1206WRD101K5L | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06BTRC3V1501N vs RT1206WRD101K5L |
RT1206BRD101K5L | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06BTRC3V1501N vs RT1206BRD101K5L |
RP73F2B1K5BTDG | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3V1501N vs RP73F2B1K5BTDG |
RP73F2B1K5BTG | Fixed Resistor, Thin Film, 0.25W, 1500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3V1501N vs RP73F2B1K5BTG |