Part Details for AR06BTRC2V1603 by Token Electronics Industry Co Ltd
Overview of AR06BTRC2V1603 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC2V1603
AR06BTRC2V1603 CAD Models
AR06BTRC2V1603 Part Data Attributes
|
AR06BTRC2V1603
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC2V1603
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC2V1603
This table gives cross-reference parts and alternative options found for AR06BTRC2V1603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC2V1603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTDO1603N | Fixed Resistor, Thin Film, 0.333W, 160000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC2V1603 vs AR06BTDO1603N |
AR06ATDV1603N | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC2V1603 vs AR06ATDV1603N |
AR06BPC2V1603N | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC2V1603 vs AR06BPC2V1603N |
RP73G2B160KATDG | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC2V1603 vs RP73G2B160KATDG |
WF12Q1603BTL | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06BTRC2V1603 vs WF12Q1603BTL |
RNCF1206AKC160K | Fixed Resistor, Thin Film, 0.33W, 160000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC2V1603 vs RNCF1206AKC160K |
NTRA12HA1603DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTRC2V1603 vs NTRA12HA1603DTR1KQYF |
RP73G2B160KATDF | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC2V1603 vs RP73G2B160KATDF |
RT1206WRE13160KL | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTRC2V1603 vs RT1206WRE13160KL |
RTX061603BEP3 | Fixed Resistor, Thin Film, 0.25W, 160000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06BTRC2V1603 vs RTX061603BEP3 |