Part Details for AR06BTRC2V1152 by Token Electronics Industry Co Ltd
Overview of AR06BTRC2V1152 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC2V1152
AR06BTRC2V1152 CAD Models
AR06BTRC2V1152 Part Data Attributes
|
AR06BTRC2V1152
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC2V1152
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC2V1152
This table gives cross-reference parts and alternative options found for AR06BTRC2V1152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC2V1152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1206AKC11K5 | Fixed Resistor, Thin Film, 0.33W, 11500ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC2V1152 vs RNCF1206AKC11K5 |
HPTF1206-UC-1152BT | Fixed Resistor, Thin Film, 0.33W, 11500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTRC2V1152 vs HPTF1206-UC-1152BT |
RP73G2B11K5BTDG | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC2V1152 vs RP73G2B11K5BTDG |
RTW30E1206A1152-RG70 | Fixed Resistor, Thin Film, 0.333W, 11500ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06BTRC2V1152 vs RTW30E1206A1152-RG70 |
RP73PG2B11K5BTD | Fixed Resistor, Thin Film, 0.33W, 11500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC2V1152 vs RP73PG2B11K5BTD |
RTX061152BEP2 | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06BTRC2V1152 vs RTX061152BEP2 |
NTRA12HA1152DTRQYF | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTRC2V1152 vs NTRA12HA1152DTRQYF |
AR06BBDO1152 | Fixed Resistor, Thin Film, 0.3333W, 11500ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTRC2V1152 vs AR06BBDO1152 |
AS1206Q1152A-T5 | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06BTRC2V1152 vs AS1206Q1152A-T5 |
AR06BTDV1152N | Fixed Resistor, Thin Film, 0.25W, 11500ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC2V1152 vs AR06BTDV1152N |