Part Details for AR06BTNW4990N by Viking Tech Corp
Overview of AR06BTNW4990N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTNW4990N
AR06BTNW4990N CAD Models
AR06BTNW4990N Part Data Attributes
|
AR06BTNW4990N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTNW4990N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTNW4990N
This table gives cross-reference parts and alternative options found for AR06BTNW4990N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTNW4990N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206499R+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BTNW4990N vs AR1206499R+-0.1%TCR15 |
AR06BTRC5W4990 | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTNW4990N vs AR06BTRC5W4990 |
AR06ATNW4990 | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTNW4990N vs AR06ATNW4990 |
TE06F4990AT | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTNW4990N vs TE06F4990AT |
TE06F4990BB | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTNW4990N vs TE06F4990BB |
NTR12B4990NTRF | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTNW4990N vs NTR12B4990NTRF |
RN73D2BB4990A | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTNW4990N vs RN73D2BB4990A |
AR06BTNW4990 | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTNW4990N vs AR06BTNW4990 |
TE06F4990BT | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTNW4990N vs TE06F4990BT |
AR06BBNW4990N | Fixed Resistor, Thin Film, 0.125W, 499ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | AR06BTNW4990N vs AR06BBNW4990N |