Part Details for AR06BTNV5230N by Viking Tech Corp
Overview of AR06BTNV5230N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTNV5230N
AR06BTNV5230N CAD Models
AR06BTNV5230N Part Data Attributes
|
AR06BTNV5230N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTNV5230N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTNV5230N
This table gives cross-reference parts and alternative options found for AR06BTNV5230N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTNV5230N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRC07523RL | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTNV5230N vs RT1206BRC07523RL |
RT1206BRC13523RL | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTNV5230N vs RT1206BRC13523RL |
CRT1206-BX-5230EAS | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06BTNV5230N vs CRT1206-BX-5230EAS |
WF12F5230ATLQ | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTNV5230N vs WF12F5230ATLQ |
RTX065230BCP3 | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | AR06BTNV5230N vs RTX065230BCP3 |
CAR1206523OHMS0.1%15PPMHP | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | AR06BTNV5230N vs CAR1206523OHMS0.1%15PPMHP |
AR06ABNV5230N | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | AR06BTNV5230N vs AR06ABNV5230N |
239071135231L | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | AR06BTNV5230N vs 239071135231L |
RP73D2B523RBTD | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTNV5230N vs RP73D2B523RBTD |
RT1206WRC10523RL | Fixed Resistor, Thin Film, 0.25W, 523ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06BTNV5230N vs RT1206WRC10523RL |