Part Details for AR06BTDV8R66N by Viking Tech Corp
Overview of AR06BTDV8R66N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTDV8R66N
AR06BTDV8R66N CAD Models
AR06BTDV8R66N Part Data Attributes
|
AR06BTDV8R66N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTDV8R66N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTDV8R66N
This table gives cross-reference parts and alternative options found for AR06BTDV8R66N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTDV8R66N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12B8R66DTRF | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTDV8R66N vs NTRH12B8R66DTRF |
CAR12068.66OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06BTDV8R66N vs CAR12068.66OHMS0.05%50PPMHP |
AR06ATDV8R66 | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTDV8R66N vs AR06ATDV8R66 |
RP73G2B8R66BTN | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | AR06BTDV8R66N vs RP73G2B8R66BTN |
RT1206BRE078R66L | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTDV8R66N vs RT1206BRE078R66L |
AR06BTRC2V8R66 | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTDV8R66N vs AR06BTRC2V8R66 |
RT1206WRE138R66L | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTDV8R66N vs RT1206WRE138R66L |
AS1206Q8R66A-T5 | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06BTDV8R66N vs AS1206Q8R66A-T5 |
AR06BPC2V8R66N | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTDV8R66N vs AR06BPC2V8R66N |
AR06ATDV8R66N | Fixed Resistor, Thin Film, 0.25W, 8.66ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BTDV8R66N vs AR06ATDV8R66N |