Part Details for AR06BTDV78R7 by Viking Tech Corp
Overview of AR06BTDV78R7 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTDV78R7
AR06BTDV78R7 CAD Models
AR06BTDV78R7 Part Data Attributes
|
AR06BTDV78R7
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTDV78R7
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 78.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTDV78R7
This table gives cross-reference parts and alternative options found for AR06BTDV78R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTDV78R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC2V78R7 | Fixed Resistor, Thin Film, 0.25W, 78.7ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTDV78R7 vs AR06BPC2V78R7 |
RP73G2B78R7ATDF | Fixed Resistor, Thin Film, 0.25W, 78.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTDV78R7 vs RP73G2B78R7ATDF |
HPTF1206-TC-78R7AT | Fixed Resistor, Thin Film, 0.25W, 78.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTDV78R7 vs HPTF1206-TC-78R7AT |
NTRH13A78R7DTRF | Fixed Resistor, Thin Film, 0.333W, 78.7ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06BTDV78R7 vs NTRH13A78R7DTRF |
TP0650B787JT5E | Fixed Resistor, Thin Film, 0.25W, 78.7ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTDV78R7 vs TP0650B787JT5E |
AR06ABDO78R7 | Fixed Resistor, Thin Film, 0.3333W, 78.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTDV78R7 vs AR06ABDO78R7 |
RTX0678R7BETP | Fixed Resistor, Thin Film, 0.25W, 78.7ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06BTDV78R7 vs RTX0678R7BETP |
NTRA12HA78R7DTRQYF | Fixed Resistor, Thin Film, 0.25W, 78.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTDV78R7 vs NTRA12HA78R7DTRQYF |
RT1206BRE1378R7L | Fixed Resistor, Thin Film, 0.25W, 78.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTDV78R7 vs RT1206BRE1378R7L |
RP73G2B78R7ATD | Fixed Resistor, Thin Film, 0.25W, 78.7ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTDV78R7 vs RP73G2B78R7ATD |