Part Details for AR06BTDO9103N by Viking Tech Corp
Overview of AR06BTDO9103N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTDO9103N
AR06BTDO9103N CAD Models
AR06BTDO9103N Part Data Attributes
|
AR06BTDO9103N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTDO9103N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 910000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTDO9103N
This table gives cross-reference parts and alternative options found for AR06BTDO9103N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTDO9103N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD9103B50 | Fixed Resistor, Metal Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTDO9103N vs RN73H2BTTD9103B50 |
RP73G2B910KATDF | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTDO9103N vs RP73G2B910KATDF |
RN73H2BTTE9103B50 | Fixed Resistor, Metal Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTDO9103N vs RN73H2BTTE9103B50 |
AR06ATDV9103N | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BTDO9103N vs AR06ATDV9103N |
SF12Q9103ATLA | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTDO9103N vs SF12Q9103ATLA |
239041149104L | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06BTDO9103N vs 239041149104L |
RNCF1206AKC910K | Fixed Resistor, Thin Film, 0.33W, 910000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTDO9103N vs RNCF1206AKC910K |
RTW30E1206A9103-RG70 | Fixed Resistor, Thin Film, 0.333W, 910000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06BTDO9103N vs RTW30E1206A9103-RG70 |
NTRH12B9103DTRF | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTDO9103N vs NTRH12B9103DTRF |
AR06BBDV9103N | Fixed Resistor, Thin Film, 0.25W, 910000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BTDO9103N vs AR06BBDV9103N |