Part Details for AR06BTDO6192N by Viking Tech Corp
Overview of AR06BTDO6192N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTDO6192N
AR06BTDO6192N CAD Models
AR06BTDO6192N Part Data Attributes
|
AR06BTDO6192N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTDO6192N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 61900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTDO6192N
This table gives cross-reference parts and alternative options found for AR06BTDO6192N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTDO6192N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12HB6192DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTDO6192N vs NTRA12HB6192DTR1KQYF |
239041146193L | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTDO6192N vs 239041146193L |
RT1206WRE1061K9L | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTDO6192N vs RT1206WRE1061K9L |
TP0650B6192T4E | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTDO6192N vs TP0650B6192T4E |
AR06ABDO6192N | Fixed Resistor, Thin Film, 0.333W, 61900ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BTDO6192N vs AR06ABDO6192N |
AS1206Q6192A-T5 | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06BTDO6192N vs AS1206Q6192A-T5 |
AR06ABDO6192 | Fixed Resistor, Thin Film, 0.3333W, 61900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTDO6192N vs AR06ABDO6192 |
CRT1206-AZ-6192ELF | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06BTDO6192N vs CRT1206-AZ-6192ELF |
WF12Q6192ATL | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06BTDO6192N vs WF12Q6192ATL |
TP0650B6192TCE | Fixed Resistor, Thin Film, 0.25W, 61900ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTDO6192N vs TP0650B6192TCE |