Part Details for AR06BTDO3300N by Viking Tech Corp
Overview of AR06BTDO3300N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTDO3300N
AR06BTDO3300N CAD Models
AR06BTDO3300N Part Data Attributes
|
AR06BTDO3300N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTDO3300N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 330ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTDO3300N
This table gives cross-reference parts and alternative options found for AR06BTDO3300N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTDO3300N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206BRE13330RL | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTDO3300N vs RT1206BRE13330RL |
CRT1206-AZ-3300EAS | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06BTDO3300N vs CRT1206-AZ-3300EAS |
AS1206Q3300B-T5 | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06BTDO3300N vs AS1206Q3300B-T5 |
RNCF1206ATC330R | Fixed Resistor, Thin Film, 0.33W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTDO3300N vs RNCF1206ATC330R |
RNCF1206BTC330R | Fixed Resistor, Thin Film, 0.33W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTDO3300N vs RNCF1206BTC330R |
RTX063300BEP4 | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06BTDO3300N vs RTX063300BEP4 |
CRT1206-AZ-3300ELF | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06BTDO3300N vs CRT1206-AZ-3300ELF |
RTW30E1206A3300-RG70 | Fixed Resistor, Thin Film, 0.333W, 330ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06BTDO3300N vs RTW30E1206A3300-RG70 |
RP73G2B330RBTDF | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTDO3300N vs RP73G2B330RBTDF |
239045143301L | Fixed Resistor, Thin Film, 0.25W, 330ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06BTDO3300N vs 239045143301L |