Part Details for AR06BTDO2553 by Viking Tech Corp
Overview of AR06BTDO2553 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTDO2553
AR06BTDO2553 CAD Models
AR06BTDO2553 Part Data Attributes
|
AR06BTDO2553
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTDO2553
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 255000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTDO2553
This table gives cross-reference parts and alternative options found for AR06BTDO2553. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTDO2553, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD2553B50 | Fixed Resistor, Metal Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06BTDO2553 vs RN73H2BTTD2553B50 |
RNCH1206BKC255K | Fixed Resistor, Thin Film, 0.33W, 255000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTDO2553 vs RNCH1206BKC255K |
AR06ATDV2553 | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTDO2553 vs AR06ATDV2553 |
SF12Q2553ATLA | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTDO2553 vs SF12Q2553ATLA |
AR06ABDO2553N | Fixed Resistor, Thin Film, 0.333W, 255000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BTDO2553 vs AR06ABDO2553N |
PR06BTDV2553 | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTDO2553 vs PR06BTDV2553 |
RP73PG2B255KBTG | Fixed Resistor, Thin Film, 0.33W, 255000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTDO2553 vs RP73PG2B255KBTG |
AT1206BRE07255KL | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06BTDO2553 vs AT1206BRE07255KL |
RT1206BRE10255KL | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06BTDO2553 vs RT1206BRE10255KL |
AR06BPC2V2553 | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTDO2553 vs AR06BPC2V2553 |