Part Details for AR06BTD1000N by Viking Tech Corp
Overview of AR06BTD1000N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTD1000N
AR06BTD1000N CAD Models
AR06BTD1000N Part Data Attributes
|
AR06BTD1000N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTD1000N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTD1000N
This table gives cross-reference parts and alternative options found for AR06BTD1000N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTD1000N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2B1000B | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06BTD1000N vs RN73G2B1000B |
TC0650B1000ECE | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTD1000N vs TC0650B1000ECE |
TE06H1000BB | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTD1000N vs TE06H1000BB |
AR06BTRC2W1000N | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTD1000N vs AR06BTRC2W1000N |
NTR12B1000DTR1KF | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06BTD1000N vs NTR12B1000DTR1KF |
TC0650B1000T4E | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTD1000N vs TC0650B1000T4E |
NTR12A1000DTRF | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTD1000N vs NTR12A1000DTRF |
TC0650B1000E5E | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTD1000N vs TC0650B1000E5E |
RMT12R-100R-B50 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06BTD1000N vs RMT12R-100R-B50 |
NTRA12B1000DTRQYF | Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BTD1000N vs NTRA12B1000DTRQYF |